896-048-541-802

Heilind Number:EDA896-048-541-802
Manufacturer:EDAC
Manufacturer Number:896-048-541-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-541-802

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for durability. With a 3A amperage rating and copper alloy contact material, they ensure reliable power transmission. The 48-position, 2-row layout, and .125-inch pitch make them perfect for high-density applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors guarantee seamless functionality. Upgrade your PCB setup with these essential components.