896-048-541-803

Heilind Number:EDA896-048-541-803
Manufacturer:EDAC
Manufacturer Number:896-048-541-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-541-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-541-803

Detailed Description

Enhance your high-temperature connectivity with our advanced Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a black UL 94V-0 Polyphenylene Sulfide housing, ensuring robust performance. With a current rating of 3 A, they provide efficient power transmission for your applications. The two rows of copper alloy contacts, spaced at .125 inches with .2 inches between rows, offer seamless board-to-board connectivity with 48 positions available. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial uses. Trust in our quality products for your PCB connectivity needs.