896-048-541-804

Heilind Number:EDA896-048-541-804
Manufacturer:EDAC
Manufacturer Number:896-048-541-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-541-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-541-804

Detailed Description

Elevate your high-temperature connectivity solutions with our robust Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a 3A amperage rating and copper alloy contact material, they ensure reliable power transmission. The double-row design, with 48 positions in total and a pitch of .125 inches, offers ample connectivity options for your PCB projects. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for industrial applications where performance is paramount. Whether you're building prototypes or industrial-grade systems, trust in these Card Edge Connectors to deliver seamless and secure board-to-board connections.