896-048-541-808

Heilind Number:EDA896-048-541-808
Manufacturer:EDAC
Manufacturer Number:896-048-541-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-541-808

Detailed Description

Enhance your high-temperature electronic connections with our black Card Edge Connectors. Designed for durability and performance, these connectors feature a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in demanding environments. With a 3 A amperage rating and copper alloy contact material, they offer secure power transmission. The two rows of 48 positions each, with a pitch of .125 inches and row spacing of .2 inches, provide ample connectivity options for your PCBs. Their straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures consistent functionality. Ideal for various applications in industries such as automotive, aerospace, and telecommunications, these Card Edge Connectors are a dependable choice for your connectivity needs.