896-048-555-201

Heilind Number:EDA896-048-555-201
Manufacturer:EDAC
Manufacturer Number:896-048-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-555-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for durability and reliable performance, these connectors feature a sleek black housing made from UL 94V-0 Polyphenylene Sulfide. With a 3 A amperage rating and copper alloy contact material, they ensure efficient power transmission. The 48 positions, organized into 2 rows with a .125-inch pitch and .2-inch row spacing, offer ample connectivity options. Operating flawlessly in a wide temperature range from -40 to 105°C, they are perfect for demanding industrial environments. Whether you require straight mount orientation for seamless installation or robust performance in board-to-board PCB connections, these connectors are a versatile solution for your connectivity needs. Trust in our quality products to optimize your electronic systems.