896-048-555-202

Heilind Number:EDA896-048-555-202
Manufacturer:EDAC
Manufacturer Number:896-048-555-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-555-202

Detailed Description

Discover our cutting-edge High Temp Card Edge Connectors, designed for seamless and reliable connections in extreme environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing material, these connectors are built to last. Featuring two rows of copper alloy contacts, each with 48 positions at a pitch of .125 inches, they ensure high-speed data transmission and power delivery with minimal signal loss. The straight mount orientation and .2-inch row spacing make installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees performance in even the harshest conditions. Ideal for applications in aerospace, automotive, industrial, and more, these connectors are a must-have for any project requiring secure board-to-board PCB connections. Upgrade your connectivity with our High Temp Card Edge Connectors and experience unmatched durability and performance.