896-048-555-204

Heilind Number:EDA896-048-555-204
Manufacturer:EDAC
Manufacturer Number:896-048-555-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-555-204

Detailed Description

Elevate your electronics with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability. With a 3A amperage capacity, they provide a secure connection for your PCBs. Featuring two rows and 48 positions, they offer ample space for seamless integration. The copper alloy contact material guarantees efficient conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Whether you're working on industrial machinery or consumer electronics, these connectors, with an operating temperature range of -40 to 105°C, are up to the task. Explore the possibilities and enhance your projects with our Card Edge Connectors.