896-048-555-208

Heilind Number:EDA896-048-555-208
Manufacturer:EDAC
Manufacturer Number:896-048-555-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-555-208

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors in sleek black. Perfect for demanding environments, these connectors are designed to handle up to 3 A of power with ease. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and featuring Copper Alloy contacts, they ensure reliable performance. With 48 positions spread across 2 rows, they offer ample connectivity options. The .125-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a variety of applications. Trust in their straight mount orientation for seamless integration, making them a must-have in your connector arsenal. Upgrade your setup with these high-performance connectors and experience seamless connectivity like never before.