896-048-555-212

Heilind Number:EDA896-048-555-212
Manufacturer:EDAC
Manufacturer Number:896-048-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-555-212

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. With a sleek black finish and constructed from UL 94V-0 Polyphenylene Sulfide, these connectors offer both durability and high-temperature resistance. Featuring two rows of 48 positions each, they provide ample connectivity for your PCBs. The contact material, made of Copper Alloy, ensures optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise and secure mating. Suitable for straight mounting orientation, they are perfect for board-to-board connections. Operating within a wide temperature range of -40 to 105 °C, these connectors are ideal for various industrial applications. Trust in our Card Edge Connectors to deliver exceptional performance and durability, meeting your connectivity needs with ease.