896-048-555-802

Heilind Number:EDA896-048-555-802
Manufacturer:EDAC
Manufacturer Number:896-048-555-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-555-802

Detailed Description

Experience seamless connectivity with our high-temp card edge connectors, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors offer exceptional durability and heat resistance. With two rows of copper alloy contacts and a pitch of .125 inches, they ensure reliable power transmission at an amperage of 3A. Their straight mount orientation and 48 positions make them perfect for board-to-board PCB connections. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are essential for any electronic setup where reliability is key. Trust in our connectors to keep your systems running smoothly under any conditions.