896-048-555-803

Heilind Number:EDA896-048-555-803
Manufacturer:EDAC
Manufacturer Number:896-048-555-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-555-803

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black exterior and a rugged UL 94V-0 Polyphenylene Sulfide housing. With a 3A amperage rating and copper alloy contact material, they ensure reliable power transmission. Featuring two rows and 48 positions with a pitch of .125 inches, they offer seamless board-to-board connectivity. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Trust in our top-quality connectors for superior performance and durability.