896-048-555-804

Heilind Number:EDA896-048-555-804
Manufacturer:EDAC
Manufacturer Number:896-048-555-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-555-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-555-804

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connectors in sleek black. With a durable UL 94V-0 Polyphenylene Sulfide housing, these connectors can withstand elevated temperatures and harsh environments. Featuring two rows of 48 copper alloy contacts, they ensure reliable power and signal transmission. The .125-inch pitch and .2-inch row spacing offer precise connectivity on your PCB. Designed for straight mounting, these connectors provide seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial and high-performance applications. Trust in our connectors for efficient and durable board-to-board connections.