896-048-555-807

Heilind Number:EDA896-048-555-807
Manufacturer:EDAC
Manufacturer Number:896-048-555-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-555-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-555-807

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connectors in sleek Black. Designed for durability and performance, these connectors boast a maximum amperage of 3 A, making them ideal for power-intensive applications. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and featuring Copper Alloy contacts, they ensure reliable conductivity even in high-temperature environments. With two rows and 48 positions, they offer ample connectivity options. The .125-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Whether for industrial machinery or consumer electronics, these connectors guarantee secure and efficient data transmission. Their straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance their versatility. Elevate your PCB design with these essential components.