896-048-555-808

Heilind Number:EDA896-048-555-808
Manufacturer:EDAC
Manufacturer Number:896-048-555-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-555-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-555-808

Detailed Description

Introducing our High Temp Card Edge Connectors, essential components for seamless board-to-board connections. Crafted with precision and durability in mind, these connectors are designed for optimal performance in demanding environments. With a sleek black color and sturdy UL 94V-0 Polyphenylene Sulfide housing, they ensure both functionality and aesthetics. Featuring two rows and a total of 48 positions, they offer ample connectivity options. The copper alloy contacts guarantee reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for efficient signal transmission. Suitable for a wide range of applications, these connectors boast a 3A amperage rating and an operating temperature range of -40 to 105°C, making them ideal for high-temperature environments. Whether you're working on industrial machinery or consumer electronics, these connectors are the perfect choice for your PCB assembly needs. Trust in their quality and performance to streamline your connectivity solutions.