896-048-555-812

Heilind Number:EDA896-048-555-812
Manufacturer:EDAC
Manufacturer Number:896-048-555-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-555-812

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek Black. Designed for high performance, these connectors offer a maximum amperage of 3 A, making them ideal for power-intensive applications. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. With two rows and a total of 48 positions, they provide ample connectivity options. The contact material, Copper Alloy, guarantees reliable signal transmission. Featuring a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Suitable for straight mounting orientation, they are versatile and easy to integrate. Operating seamlessly in a wide temperature range from -40 to 105 °C, these connectors are perfect for demanding environments. Elevate your PCB connections with this essential component.