896-048-556-201

Heilind Number:EDA896-048-556-201
Manufacturer:EDAC
Manufacturer Number:896-048-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-556-201

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in extreme temperatures ranging from -40 to 105 °C. With a 2-row configuration and a total of 48 positions, they offer ample connectivity options for your PCB setups. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Whether for industrial or commercial use, these connectors, with a 3A amperage rating, are the perfect choice for high-temperature applications. Stay connected with ease and confidence, thanks to our cutting-edge Card Edge Connectors.