896-048-556-204

Heilind Number:EDA896-048-556-204
Manufacturer:EDAC
Manufacturer Number:896-048-556-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-556-204

Detailed Description

Elevate your circuit connectivity with our high-temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors boast a sleek black finish and a robust UL 94V-0 Polyphenylene Sulfide housing. With 48 positions spread across two rows, they offer ample space for secure board-to-board connections. Crafted with precision, the copper alloy contacts ensure efficient power transfer, rated for up to 3A. Featuring a pitch of .125 inches and row spacing of .2 inches, they enable seamless integration on your PCB. Whether you require straight or right-angle mounting, these connectors provide flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial applications where durability is paramount. Upgrade your setup with these essential components for optimal performance and longevity.