896-048-556-804

Heilind Number:EDA896-048-556-804
Manufacturer:EDAC
Manufacturer Number:896-048-556-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-556-804

Detailed Description

Enhance high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide in sleek black. With a dual-row configuration and a total of 48 positions, they ensure reliable and efficient PCB-to-board connections. Crafted with precision, the contacts are composed of Copper Alloy, guaranteeing excellent conductivity. The .125-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for various industrial applications. Elevate your connectivity solutions with our high-quality Card Edge Connectors.