896-048-556-807

Heilind Number:EDA896-048-556-807
Manufacturer:EDAC
Manufacturer Number:896-048-556-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-556-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-556-807

Detailed Description

Discover the ultimate solution for high temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a dual-row design and a pitch of .125 inches, they offer a seamless connection for your PCB applications. Crafted with precision, the contact material is a robust Copper Alloy, guaranteeing reliable conductivity. Ideal for a wide range of industrial settings, these connectors can withstand operating temperatures from -40 to 105°C. Trust in our top-of-the-line connectors for efficient and secure board-to-board connections in any project.