896-048-556-812

Heilind Number:EDA896-048-556-812
Manufacturer:EDAC
Manufacturer Number:896-048-556-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-556-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-556-812

Detailed Description

Elevate your PCB connectivity with our cutting-edge High Temp Card Edge Connectors. Designed for peak performance in demanding environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power transmission at a maximum amperage of 3 A. With a double-row configuration and 48 positions, they offer ample connectivity options for your applications. The .125-inch pitch and .2-inch row spacing enable seamless integration, while the straight mount orientation simplifies installation. Operable in temperatures ranging from -40 to 105 °C, these connectors are built to withstand extreme conditions, making them a versatile and dependable choice for your projects.