896-048-558-101

Heilind Number:EDA896-048-558-101
Manufacturer:EDAC
Manufacturer Number:896-048-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-558-101

Detailed Description

Upgrade your PCB connections with our cutting-edge High Temp Card Edge Connectors in sleek black. Engineered for top performance, these connectors feature a single row with 48 positions, ensuring seamless connectivity. With a robust housing crafted from UL 94V-0 Polyphenylene Sulfide and durable copper alloy contacts, they guarantee reliability in even the most demanding environments. The .125-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation offers versatility. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for high-temp applications. Elevate your electronics with this essential component for optimal performance.