896-048-558-102

Heilind Number:EDA896-048-558-102
Manufacturer:EDAC
Manufacturer Number:896-048-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-558-102

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in sleek black. Designed for high-performance applications, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in even the most demanding environments. With a single row layout and 48 positions, they provide efficient and space-saving connectivity on your board. The copper alloy contacts and a pitch of .125 inches guarantee secure and stable electrical connections. Their right-angle mount orientation offers versatility in installation, while the wide operating temperature range from -40 to 105°C ensures consistent performance. Elevate your PCB design with these essential connectors.