896-048-558-104

Heilind Number:EDA896-048-558-104
Manufacturer:EDAC
Manufacturer Number:896-048-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-558-104

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Boasting a sleek black design, these connectors ensure maximum performance with an amperage of 3A and durable UL 94V-0 Polyphenylene Sulfide housing material. Featuring a single row with 48 positions and Copper Alloy contact material, they offer reliable power and signal transmission. The .125-inch pitch and .2-inch row spacing guarantee precise connectivity, while the right-angle mount orientation allows for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any PCB assembly project. Upgrade your setup today with these high-quality components.