896-048-558-107

Heilind Number:EDA896-048-558-107
Manufacturer:EDAC
Manufacturer Number:896-048-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-558-107

Detailed Description

Elevate your circuit connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a single row configuration and 48 positions, they offer seamless integration for your PCB setup. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Perfect for right angle mounting, these connectors can withstand temperatures ranging from -40 to 105°C, making them ideal for a variety of applications in the electronics industry. Trust in our high-quality connectors to deliver exceptional performance and longevity for your projects.