896-048-558-108

Heilind Number:EDA896-048-558-108
Manufacturer:EDAC
Manufacturer Number:896-048-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-558-108

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for top performance, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability in demanding environments. With a single row configuration and 48 positions, they offer seamless connectivity for your PCB applications. Crafted with precision, the contact material is a reliable Copper Alloy, guaranteeing optimal conductivity. Featuring a pitch of .125 inches and row spacing of .2 inches, they facilitate efficient data transmission. The right-angle mount orientation further enhances versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for your high-temp projects. Explore our range of Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and elevate your electronic connections to the next level.