896-048-558-112

Heilind Number:EDA896-048-558-112
Manufacturer:EDAC
Manufacturer Number:896-048-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-558-112

Detailed Description

Introducing our High Temp Card Edge Connectors, essential components for reliable board-to-board connections in high-temperature environments. Designed for seamless integration, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row configuration boasting 48 positions, they offer ample connectivity options for your PCB assembly needs. The contact material, a robust Copper Alloy, guarantees optimal conductivity. Operating effortlessly at temperatures ranging from -40 to 105 °C, they are well-suited for a variety of industrial applications. The right-angle mount orientation and a pitch of .125 inches provide flexibility in installation, while the row spacing of .2 inches allows for efficient board layout. Trust in our Card Edge Connectors to deliver high performance and reliability in every connection.