896-048-558-201

Heilind Number:EDA896-048-558-201
Manufacturer:EDAC
Manufacturer Number:896-048-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-558-201

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts. With a double row configuration and 48 positions, they offer ample connectivity options for your application. Boasting a pitch of .125 inches and a row spacing of .2 inches, they ensure precise and secure connections. The right-angle mount orientation adds versatility to installation, while the wide operating temperature range of -40 to 105°C guarantees performance in harsh environments. Elevate your PCB assembly with these cutting-edge connectors.