896-048-558-202

Heilind Number:EDA896-048-558-202
Manufacturer:EDAC
Manufacturer Number:896-048-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-558-202

Detailed Description

Elevate your high-temperature connectivity with our Black Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power delivery at up to 3 A. With a two-row configuration and a total of 48 positions, they offer ample connectivity options for your PCB setups. The right-angle mount orientation and a pitch of .125 inches make them versatile for various board-to-board applications. Operating smoothly in extreme temperatures ranging from -40 to 105°C, these connectors are a dependable choice for your industrial or electronic projects. Explore the possibilities with our premium selection of PCB connectors.