896-048-558-207

Heilind Number:EDA896-048-558-207
Manufacturer:EDAC
Manufacturer Number:896-048-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-558-207

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in sleek black, designed for optimal performance in demanding environments. With a durable housing crafted from UL 94V-0 Polyphenylene Sulfide and high-quality Copper Alloy contacts, these connectors ensure reliable power transmission at an amperage of 3 A. Featuring two rows and 48 positions, they offer seamless board-to-board connectivity with a pitch of .125 inches and row spacing of .2 inches. The right-angle mount orientation allows for convenient installation, while the wide operating temperature range of -40 to 105 °C guarantees versatility. Trust in our connectors to deliver efficiency and durability for your PCB assembly needs.