896-048-558-208

Heilind Number:EDA896-048-558-208
Manufacturer:EDAC
Manufacturer Number:896-048-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-558-208

Detailed Description

Discover our durable High Temp Card Edge Connectors, designed for reliable performance in demanding environments. These connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safety and longevity. With a double row layout and 48 positions, they offer ample connectivity options for your PCBs. The contact material, crafted from Copper Alloy, guarantees efficient power transmission at a maximum amperage of 3 A. Perfect for space-saving installations, these connectors boast a compact pitch of .125 inches and a row spacing of .2 inches. Their right-angle mount orientation allows for seamless integration into your designs. Operating flawlessly within a wide temperature range of -40 to 105°C, these connectors are ideal for various applications in industries such as aerospace, automotive, and telecommunications. Trust in the quality and performance of our Card Edge Connectors to meet your connectivity needs with precision and reliability.