896-048-558-212

Heilind Number:EDA896-048-558-212
Manufacturer:EDAC
Manufacturer Number:896-048-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-558-212

Detailed Description

Elevate your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a 3A amperage rating and copper alloy contact material, they ensure efficient power transmission. Offering a two-row configuration with 48 positions, they provide ample connectivity options for your PCB assemblies. The right-angle mount orientation and .125-inch pitch make for easy installation, while the wide operating temperature range of -40 to 105°C guarantees performance in extreme conditions. Trust in our Card Edge Connectors for seamless and secure board-to-board connections in your electronic projects.