896-048-558-602

Heilind Number:EDA896-048-558-602
Manufacturer:EDAC
Manufacturer Number:896-048-558-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-558-602

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek black finish and a single row layout, these connectors offer seamless integration and a sleek aesthetic. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and precision-engineered Copper Alloy contacts, they ensure reliable conductivity under high temperatures. Featuring 48 positions with a pitch of .125 inches, they provide ample connectivity for your projects. The right-angle mount orientation and compact design make them ideal for space-constrained setups. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are a must-have for any electronics enthusiast. Trust in their quality and efficiency for your next PCB assembly. Elevate your PCB connections with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek black finish and a single row layout, these connectors offer seamless integration and a sleek aesthetic. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and precision-engineered Copper Alloy contacts, they ensure reliable conductivity under high temperatures. Featuring 48 positions with a pitch of .125 inches, they provide ample connectivity for your projects. The right-angle mount orientation and compact design make them ideal for space-constrained setups. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are a must-have for any electronics enthusiast. Trust in their quality and efficiency for your next PCB assembly.