896-048-558-603

Heilind Number:EDA896-048-558-603
Manufacturer:EDAC
Manufacturer Number:896-048-558-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-558-603

Detailed Description

Elevate your electronic connections with these high-temp card edge connectors, designed for optimal performance in demanding environments. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, they ensure both durability and safety. The copper alloy contact material guarantees reliable conductivity, while the 48 positions and 1 row configuration offer ample connectivity options. Featuring a right-angle mount orientation and a pitch of .125 inches, they provide seamless integration onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any project requiring precision and resilience. Elevate your electronic connections with these high-temp card edge connectors, designed for optimal performance in demanding environments. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, they ensure both durability and safety. The copper alloy contact material guarantees reliable conductivity, while the 48 positions and 1 row configuration offer ample connectivity options. Featuring a right-angle mount orientation and a pitch of .125 inches, they provide seamless integration onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any project requiring precision and resilience.