896-048-558-604

Heilind Number:EDA896-048-558-604
Manufacturer:EDAC
Manufacturer Number:896-048-558-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-558-604

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and a robust UL 94V-0 Polyphenylene Sulfide housing. With a single row configuration and a pitch of .125 inches, they offer precise and efficient connections for your PCB applications. Made of durable Copper Alloy, these connectors ensure reliable power transmission, with an amperage rating of 3A. Featuring 48 positions in total, they provide ample room for seamless integration. Their right-angle mount orientation and wide operating temperature range of -40 to 105°C make them versatile and adaptable to various setups. Elevate your connectivity game with these top-of-the-line Card Edge Connectors.