896-048-558-607

Heilind Number:EDA896-048-558-607
Manufacturer:EDAC
Manufacturer Number:896-048-558-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-558-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-558-607

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors in sleek black. Designed for top performance, each connector features a single row with 48 positions, ideal for seamless board-to-board connections. Crafted with UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, they ensure reliable conductivity even in high-temperature environments. The convenient right-angle mount orientation and .125-inch pitch make installation a breeze, while the .2-inch row spacing allows for efficient PCB layout. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, these connectors are perfect for demanding applications. Trust in our quality connectors to streamline your electronic projects with precision and durability.