896-048-558-608

Heilind Number:EDA896-048-558-608
Manufacturer:EDAC
Manufacturer Number:896-048-558-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-558-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-558-608

Detailed Description

Elevate the performance of your electronic connections with our High Temp Card Edge Connectors. Engineered for reliability in demanding environments, these connectors are essential for ensuring seamless power and data transmission. With a sleek Black finish and a single row design, they offer a streamlined and efficient solution for your circuit board needs. Boasting a robust amperage of 3A, these connectors deliver steady power flow without compromise. Crafted from UL 94V-0 Polyphenylene Sulfide, they guarantee durability and safety in operation. Each connector features 48 positions, made of high-quality Copper Alloy for optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, they provide precise and secure connections. Designed for right angle mounting, they offer flexibility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are suitable for a variety of industrial applications. Upgrade your connectivity with these essential components, ensuring seamless performance for your electronic devices.