896-048-558-612

Heilind Number:EDA896-048-558-612
Manufacturer:EDAC
Manufacturer Number:896-048-558-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-558-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-558-612

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors, designed for top performance in demanding environments. With a sleek black finish and crafted from UL 94V-0 Polyphenylene Sulfide, these connectors offer both durability and style. Supporting an amperage of 3 A and featuring copper alloy contact material, they ensure reliable power transmission. The single-row design, with 48 positions and a pitch of .125 inches, allows for efficient PCB connections. Mountable at a right angle, they offer flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications. Upgrade to these connectors for seamless and high-quality board-to-board connections.