896-048-558-804

Heilind Number:EDA896-048-558-804
Manufacturer:EDAC
Manufacturer Number:896-048-558-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-558-804

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors. Designed for optimum performance in demanding environments, these connectors are a reliable solution for your electronic devices. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, they not only look sleek but also offer superior protection. Each connector features two rows of copper alloy contacts, providing a secure and efficient connection. The .125-inch pitch and .2-inch row spacing allow for easy installation on PCBs. With a total of 48 positions, you have plenty of room to accommodate your components. The right-angle mount orientation further enhances flexibility in your design. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a perfect choice for industrial and automotive applications. Upgrade your connection capabilities with these high-quality Card Edge Connectors.