896-048-558-807

Heilind Number:EDA896-048-558-807
Manufacturer:EDAC
Manufacturer Number:896-048-558-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-558-807

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for durability and efficiency, these connectors feature a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide for high-temperature applications. With a two-row configuration and a total of 48 positions, they offer ample connectivity options. The copper alloy contact material ensures reliable signal transmission, while the right-angle mount orientation allows for versatile installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any PCB assembly project. Upgrade your setup with the best in class Card Edge Connectors.