896-048-558-808

Heilind Number:EDA896-048-558-808
Manufacturer:EDAC
Manufacturer Number:896-048-558-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-558-808

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek Black finish. Engineered for optimal performance, these connectors boast a 3 A amperage and durable housing crafted from UL 94V-0 Polyphenylene Sulfide. Featuring two rows of precision-machined Copper Alloy contacts on a .125-inch pitch, they ensure secure and reliable data transmission. With a total of 48 positions, they offer ample connectivity options for your electronic devices. Designed for seamless integration, they come in a convenient Right Angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various applications in the electronics industry. Upgrade your setup with these essential components that guarantee high performance and longevity.