896-048-559-102

Heilind Number:EDA896-048-559-102
Manufacturer:EDAC
Manufacturer Number:896-048-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-559-102

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in sleek black. Built for durability and performance, these connectors feature a single row design with a total of 48 positions, perfect for seamless board-to-board connections. The UL 94V-0 Polyphenylene Sulfide housing ensures safety and reliability, even in high-temperature environments. Made with copper alloy contacts, they offer excellent conductivity, with a pitch of .125 inches and row spacing of .2 inches for easy installation. Designed for right-angle mounting, they can withstand operating temperatures ranging from -40 to 105°C, making them ideal for a wide range of applications in various industries. Elevate your connectivity solutions with these high-quality connectors.