896-048-559-104

Heilind Number:EDA896-048-559-104
Manufacturer:EDAC
Manufacturer Number:896-048-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-559-104

Detailed Description

Discover our High Temp Card Edge Connectors, essential components for seamless board-to-board connectivity in your electronic projects. Designed for optimal performance, these connectors boast a sleek black finish and are built to withstand high temperatures, making them ideal for demanding industrial applications. With a single row configuration and 48 positions, they offer ample connectivity options. Crafted from UL 94V-0 Polyphenylene Sulfide, the housing ensures durability and safety. The copper alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Engineered for versatility, these connectors feature a right-angle mount orientation, perfect for space-constrained designs. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of environments. Upgrade your PCB assemblies with these high-quality connectors, available now.