896-048-559-112

Heilind Number:EDA896-048-559-112
Manufacturer:EDAC
Manufacturer Number:896-048-559-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-559-112

Detailed Description

Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for superior durability. With a single row layout and 48 positions, they ensure seamless connectivity for your applications. The copper alloy contact material guarantees reliable power transmission, while the .125-inch pitch and .2-inch row spacing offer efficient signal transfer. Perfect for space-constrained setups, they boast a right-angle mount orientation to fit seamlessly into your design. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any electronics project. Trust in their quality to deliver consistent performance and peace of mind.