896-048-559-201

Heilind Number:EDA896-048-559-201
Manufacturer:EDAC
Manufacturer Number:896-048-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-559-201

Detailed Description

Upgrade your electronics with our cutting-edge High Temp Card Edge Connectors. Crafted with precision and durability in mind, these connectors are essential for seamless PCB connections. The sleek black design adds a touch of sophistication to your device, while the UL 94V-0 Polyphenylene Sulfide housing ensures unparalleled safety. With a 3 A amperage capacity, they provide reliable power transmission for your equipment. Featuring two rows and 48 positions, these connectors offer ample connectivity options for your project. The copper alloy contact material guarantees efficient signal transfer, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Whether you're working on a professional project or a DIY endeavor, these connectors are a must-have for any electronic enthusiast. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are built to withstand even the harshest environmental conditions. Upgrade your PCB connections with ease and efficiency with our Card Edge Connectors.