896-048-559-202

Heilind Number:EDA896-048-559-202
Manufacturer:EDAC
Manufacturer Number:896-048-559-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-559-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-559-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. With a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, these connectors are built to withstand high temperatures, ensuring reliable performance in demanding environments. Featuring two rows and 48 positions, they offer ample space for seamless board-to-board connections. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Designed for right-angle mounting, they offer flexibility in installation. Operable in a wide temperature range from -40 to 105°C, these connectors are ideal for industrial applications where durability and performance are crucial. Elevate your PCB assembly with these high-quality connectors.