896-048-559-203

Heilind Number:EDA896-048-559-203
Manufacturer:EDAC
Manufacturer Number:896-048-559-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-559-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-559-203

Detailed Description

Elevate your high-temperature connectivity solutions with these advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and a robust housing crafted from UL 94V-0 Polyphenylene Sulfide. With a current rating of 3 A, they ensure reliable power transmission for your applications. Featuring two rows and 48 positions, they offer ample connectivity options. The copper alloy contact material guarantees durability and efficient signal transfer. With a pitch of .125 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Suitable for right-angle mounting, they provide flexibility in installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are a must-have for any project requiring high-performance data transmission. Explore our full range of PCB connectors for even more connectivity solutions.