896-048-559-204

Heilind Number:EDA896-048-559-204
Manufacturer:EDAC
Manufacturer Number:896-048-559-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-559-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-559-204

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black exterior and are crafted from UL 94V-0 Polyphenylene Sulfide, ensuring superior durability. With a 3 A amperage rating and Copper Alloy contact material, they guarantee reliable power transmission. Featuring two rows, 48 positions, and a .125-inch pitch, these connectors offer seamless integration on your PCB. Their right angle mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications in the electronics industry. Upgrade your connectivity solutions with these top-of-the-line connectors.