896-048-559-207

Heilind Number:EDA896-048-559-207
Manufacturer:EDAC
Manufacturer Number:896-048-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-559-207

Detailed Description

Enhance the performance of your high-temperature electronic applications with these Black Card Edge Connectors. Designed for durability and efficiency, they boast a current rating of 3 A and are crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in demanding environments. With two rows and 48 positions, these connectors offer ample connectivity options for your PCB setups. The Copper Alloy contact material guarantees secure and stable connections, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Their right-angle mount orientation further facilitates seamless integration. Operating flawlessly within a wide temperature range of -40 to 105 °C, these connectors are a must-have for any project requiring robust and dependable board-to-board connections. Elevate your electronic designs with these high-quality components.