896-048-559-208

Heilind Number:EDA896-048-559-208
Manufacturer:EDAC
Manufacturer Number:896-048-559-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-559-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-559-208

Detailed Description

Enhance your high-temperature PCB connections with these advanced Card Edge Connectors. Designed for optimal performance in demanding environments, they boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of Copper Alloy contacts, each capable of handling up to 3 A of current, these connectors ensure reliable power transmission. Featuring a .125-inch pitch and .2-inch row spacing, they offer precise alignment for seamless integration. With 48 positions available, you can easily connect multiple components on your PCB. The right-angle mount orientation adds flexibility to your design, while the wide operating temperature range of -40 to 105 °C guarantees stability in extreme conditions. Perfect for industrial applications, these connectors are a crucial component in optimizing your PCB connectivity.