896-048-559-212

Heilind Number:EDA896-048-559-212
Manufacturer:EDAC
Manufacturer Number:896-048-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-048-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-048-559-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors boast a 3 A amperage and durable UL 94V-0 Polyphenylene Sulfide housing material. With two rows and a total of 48 positions, they offer seamless board-to-board PCB connectivity. Crafted with precision, the contact material is copper alloy, ensuring efficient signal transmission. Featuring a pitch of .125 inches and row spacing of .2 inches, they guarantee a secure fit. Ideal for right angle mounting, these connectors are versatile and reliable, operating flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential component for seamless electronic integration.